ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers

ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers feature a 16-bit CPU nX-U16/100 and integrate flash memory, RAM, and data flash. The CPU nXU16/100 offers efficient instruction execution in one-instruction, one-clock mode by pipeline architecture parallel processing. These controllers include rich peripheral functions such as the multiple/divider, clock generator, PWM generator, timer, general-purpose ports, UART, and an I2C bus interface unit. ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers are suitable for consumer and industrial equipment, such as household appliances, housing equipment, and measurement instrumentation.

Features

  • Equipped with a 16-bit CPU nX-U16/100
  • Flash memory
  • RAM
  • Data flash
  • Multiplier/divider
  • Clock generator
  • PWM generator
  • Timer
  • General-purpose ports
  • UART
  • I2C bus interface unit
  • Built-in on-chip debug

Applications

  • Consumer and industrial equipment
    • Household appliances
    • Housing equipment
    • Office equipment
    • Measurement instrumentation

Specifications

  • 16Kbyte or 32Kbyte program memory
  • 2Kbyte RAM
  • 4Kbyte data flash
  • 8-bit resolution
  • 10kΩ output impedance
  • 2-channel D/A converter
Yayınlandı: 2024-07-12 | Güncellenmiş: 2025-08-19