ROHM Semiconductor ML630Q466 Reference Board
ROHM Semiconductor ML630Q466 Reference Board is designed to evaluate ML630Q466-NNNTB ultra-low power 32-bit microcontroller. The ROHM Semiconductor ML630Q466 reference board features a 32-bit CPU core CortexTM-M0+ and operates at a voltage range from 1.8V to 3.6V. This ML630Q466 reference board operates from -40°C to 85°C.ML630Q464/466 Reference Board User's Manual
Yayınlandı: 2018-04-02
| Güncellenmiş: 2023-03-10