ROHM Semiconductor PBZLx Zener Diodes
ROHM Semiconductor PBZLx Zener Diodes are designed for voltage regulation applications and feature a maximum power dissipation of 1000mW. These diodes offer high reliability and come in the DO-214AA (SMB) small power mold type packaging. The PBZLx Zener diodes are RoHS compliant and operate within the -55°C to 150°C temperature range.Features
- High reliability
- Small power mold type
- Silicon epitaxial planar structure
- 1000mW power dissipation
- 150°C junction temperature
- -55°C to 150°C storage temperature range
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Ir - Maksimum Ters Kaçak Akımı | Pd - Güç Dağılımı | Vz - Zener Voltaj | Zener Akımı | Zz - Zener Empedansı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|
| PBZLTBR1110 | ![]() |
5 uA | 1 W | 110 V | 2 mA | 530 Ohms | + 150 C |
| PBZLTBR1120 | ![]() |
5 uA | 1 W | 120 V | 2 mA | 620 Ohms | + 150 C |
| PBZLTBR1130 | ![]() |
5 uA | 1 W | 130 V | 2 mA | 1.1 kOhms | + 150 C |
| PBZLTBR162 | ![]() |
5 uA | 1 W | 62 V | 2 mA | 220 Ohms | + 150 C |
| PBZLTBR175 | ![]() |
5 uA | 1 W | 75 V | 2 mA | 250 Ohms | + 150 C |
| PBZLTBR1100 | ![]() |
5 uA | 1 W | 100 V | 2 mA | 430 Ohms | + 150 C |
| PBZLTBR1150 | ![]() |
5 uA | 1 W | 150 V | 2 mA | 1.25 kOhms | + 150 C |
| PBZLTBR151 | ![]() |
5 uA | 1 W | 51 V | 2 mA | 220 Ohms | + 150 C |
| PBZLTBR156 | ![]() |
5 uA | 1 W | 56 V | 2 mA | 220 Ohms | + 150 C |
| PBZLTBR168 | ![]() |
5 uA | 1 W | 68 V | 2 mA | 230 Ohms | + 150 C |
Yayınlandı: 2025-07-22
| Güncellenmiş: 2025-08-04