ROHM Semiconductor R8002ANJ & R8005ANJ & R8008ANJ Power MOSFETs
ROHM Semiconductor R8002ANJ and R8005ANJ and R8008ANJ Power MOSFETs feature low on-resistance and fast switching. The MOSFETs are suitable for switching applications. The devices feature low on-resistance, have a fast switching speed, and a gate-source voltage (VGSS) guaranteed to be ±30V.Features
- Low on-resistance
- Fast switching speed
- Gate-source voltage (VGSS) guaranteed to be ±30V
- Drive circuits can be simple
- Parallel use is easy
- Pb-free plating; RoHS compliant
Applications
- Switching Power Supply
Yayınlandı: 2022-03-21
| Güncellenmiş: 2022-04-14