ROHM Semiconductor RB-S22Q234TD20 Reference Board
ROHM Semiconductor RB-S22Q234TD20 Reference Board is a development platform designed for the LAPIS ML22Q234 Speech Synthesis Large Scale Integration (LSI) chip. This reference board enables engineers and developers to evaluate quickly and prototype applications that require high-quality speech synthesis. The ML22Q234 chip, known for its compact design and low power consumption, is optimized for various embedded systems, including portable devices, communication systems, and home appliances. The ROHM Semiconductor RB-S22Q234TD20 board provides an easy-to-use interface for testing and integrating the speech synthesis capabilities of the ML22Q234, offering features such as clear audio output, programmable speech parameters, and support for multiple languages. By using this reference board, developers can streamline the development process, ensuring efficient integration of speech synthesis into products.Features
- Reference board for the LAPIS ML22Q234
- Can be combined with the Sound Device Control Board 3 (SDCB3)
- Easy-to-use interface
- 60mm x 57mm size
- 3.0V to 5.5V power supply voltage range
- TSSOP20 socket
Applications
- Portable devices
- Consumer
- Household appliances
- Housing equipment
- Communication systems
- Industrial equipment
- Office equipment
- Measurement instrumentation
PCB Layout
Yayınlandı: 2024-12-16
| Güncellenmiş: 2024-12-27