ROHM Semiconductor RB-S22Q274TD20 Reference Board
ROHM Semiconductor RB-S22Q274TD20 Reference Board is designed to support the LAPIS ML22Q274, an AEC-Q100 compliant Speech Synthesis Large Scale Integration (LSI) chip that ensures high reliability and performance in automotive and industrial applications. The ML22Q274 provides advanced text-to-speech synthesis capabilities, delivering clear, natural-sounding voice output for a wide range of embedded systems. AEC-Q100 compliance ensures the chip's durability and robustness, meeting automotive-grade temperature, vibration, and electrical performance standards.The ROHM Semiconductor RB-S22Q274TD20 board facilitates the integration of the ML22Q274 chip into applications such as in-car voice recognition systems, telematics, and other automotive voice-based interfaces. It features essential peripherals like microphones and speakers, enabling developers to quickly prototype and evaluate the chip's performance in real-world conditions. With a focus on reliability and ease of integration, the RB-S22Q274TD20 reference board is essential for engineers looking to deploy the LAPIS ML22Q274 in demanding automotive and industrial environments.
Features
- Reference board for the LAPIS ML22Q274
- Can be combined with the Sound Device Control Board 3 (SDCB3)
- Easy-to-use interface
- 60mm x 57mm size
- 3.0V to 5.5V power supply voltage range
- TSSOP20 socket
Applications
- Automotive
- Acoustic Vehicle Alerting System (AVAS)
- Meter cluster
- Various warning sounds
- Consumer
- Household appliances
- Housing equipment
- Portable devices
- Communication systems
- Industrial equipment
- Office equipment
- Measurement instrumentation
PCB Layout
Yayınlandı: 2024-12-17
| Güncellenmiş: 2024-12-27