ROHM Semiconductor RB-S22Q284TD20 Reference Board

ROHM Semiconductor RB-S22Q284TD20 Reference Board is designed for the LAPIS ML22Q284 AEC-Q100 Speech Synthesis Large Scale Integration (LSI) chip, a highly reliable and advanced solution for automotive and industrial applications. The reference board serves as an evaluation platform for the LAPIS ML22Q284, which is an AEC-Q100-certified device, ensuring its robust performance in harsh automotive environments. The speech synthesis LSI enables high-quality, real-time voice synthesis with minimal power consumption. It is ideal for voice recognition and command systems, alert systems, and human-machine interface (HMI) applications.

The ROHM Semiconductor RB-S22Q284TD20 reference board facilitates quick integration and testing, providing developers with an optimized environment for evaluating the ML22Q284's capabilities and accelerating product development in automotive and other safety-critical sectors. It offers a convenient way to experiment with the chip's features, such as its speech-processing algorithms and compatibility with various audio interfaces.

Features

  • Reference board for the LAPIS ML22Q284
  • Can be combined with the Sound Device Control Board 3 (SDCB3)
  • Easy-to-use interface
  • 60mm x 57mm size
  • 3.0V to 5.5V power supply voltage range
  • TSSOP20 socket

Applications

  • Automotive
    • Acoustic Vehicle Alerting System (AVAS)
    • Meter cluster
    • Various warning sounds
  • Consumer
    • Household appliances
    • Housing equipment
  • Portable devices
  • Communication systems
  • Industrial equipment
    • Office equipment
    • Measurement instrumentation

PCB Layout

Location Circuit - ROHM Semiconductor RB-S22Q284TD20 Reference Board
Yayınlandı: 2024-12-18 | Güncellenmiş: 2024-12-30