ROHM Semiconductor RBQxx65ANZ Low IR Schottky Barrier Diodes

ROHM Semiconductor RBQxx65ANZ Schottky Barrier Diodes are cathode common type low IR diodes for general rectification. These diodes are manufactured using silicon epitaxial planar type construction and come in a power mold type (TO-220FN) package. ROHM Semiconductor RBQxx65ANZ barrier diodes offer high reliability and are ideally suitable for switching power supplies and general rectification. 

Features

  • Cathode common dual type
  • High reliability
  • Low IR
  • Power mold type (TO-220FN)
  • Silicon epitaxial planar type construction

Applications

  • General rectification
  • Switching power supplies

Diode Structure & Dimensions (in mm)

Mechanical Drawing - ROHM Semiconductor RBQxx65ANZ Low IR Schottky Barrier Diodes
Yayınlandı: 2020-12-09 | Güncellenmiş: 2024-10-31