ROHM Semiconductor RBS5LAM40A Super-Low VF Schottky Barrier Diode

ROHM Semiconductor RBS5LAM40A Schottky Barrier Diode is a super-low VF type diode that offers high reliability in a PMDTM (SOD-128) package. This small power mold type diode exhibits a silicon epitaxial planar structure. The RBS5LAM40A Schottky diode features 20V reverse direct voltage (VR), 80A peak surge current (IFSM), and 5A rectified forward current (IO). This diode operates at -55°C to 125°C temperature range. The RBS5LAM40A Schottky diode is ideal for use in general rectification.

Features

  • Super low VF and high reliability 
  • 5A average rectified forward current (IO)
  • 20V reverse direct voltage (VR)
  • Small power mold type
  • Silicon epitaxial planar type structure
  • PMDTM (SOD-128) package
  • -55°C to 125°C temperature range

Applications

  • General rectification

Dimensions (mm)

Mechanical Drawing - ROHM Semiconductor RBS5LAM40A Super-Low VF Schottky Barrier Diode
Yayınlandı: 2021-01-01 | Güncellenmiş: 2022-03-11