ROHM Semiconductor RF302LB2S Super Fast Recovery Diode

ROHM Semiconductor RF302LB2S Super Fast Recovery Diode offers low forward voltage and switching losses in a DO-214AA package. The device has a 200V reverse voltage, 80A peak forward surge current, and 3A average rectified forward current. The ROHM RF302LB2S Super Fast Recovery Diode is ideal for general rectification applications.

Features

  • Small power mold type
  • Low forward voltage
  • Low switching loss
  • Silicon epitaxial planar structure
  • DO-214AA package

Specifications

  • 200V reverse voltage
  • 3A average rectified forward current
  • 80A peak forward surge current
  • 16ns reverse recovery time

Application Circuit

Application Circuit Diagram - ROHM Semiconductor RF302LB2S Super Fast Recovery Diode
Yayınlandı: 2025-07-14 | Güncellenmiş: 2025-07-22