ROHM Semiconductor RF4G100BG N-Channel Power MOSFET

ROHM Semiconductor RF4G100BG N-Channel Power MOSFET is a 40V, 10A MOSFET featuring a low 14.2mΩ on-resistance, making it ideal for switching applications. The RF4G100BG has a 27ns (typical) reverse recovery time and an 18nC (typical) reverse recovery charge. Power dissipation for the device is 2.0W, and it features a wide -55℃ to +150℃ operating junction and storage temperature range.

The ROHM Semiconductor RF4G100BG N-Channel Power MOSFET is available in a high-power, small-mold 2.0mm x 2.0mm DFN2020-8S (HUML2020L8) package ideal for space-constrained applications.

Features

  • Low 14.2mΩ on-resistance (RDS(ON))
  • 40V drain-source voltage (VDSS)
  • ±10A continuous drain current (ID)
  • +40A pulsed drain current (IDP)
  • +20V gate-source voltage (VGSS)
  • 10A avalanche current, single pulse (IAS)
  • 8.4mJ avalanche energy, single pulse (EAS)
  • 2.0W power dissipation (PD)
  • 27ns reverse recovery time (trr)
  • 18nC reverse recovery charge (Qrr)
  • -55℃ to +150℃ operating junction and storage temperature range
  • 2.0mm x 2.0mm DFN2020-8S (HUML2020L8) package
  • Pb-free plating
  • Halogen-free and RoHS compliant

Applications

  • Switching

Pin Designations & Inner Circuit

Schematic - ROHM Semiconductor RF4G100BG N-Channel Power MOSFET

Package Outline

Mechanical Drawing - ROHM Semiconductor RF4G100BG N-Channel Power MOSFET
Yayınlandı: 2021-11-29 | Güncellenmiş: 2022-03-11