ROHM Semiconductor RFNL15TJ6S Super Fast Recovery Diode
ROHM Semiconductor RFNL15TJ6S Super Fast Recovery Diode is a standard fast recovery diode that offers high reliability. This diode is manufactured using silicon epitaxial planar type construction and is available in the TO-220ACFP package. The RFNL15TJ6S diode exhibits ultra-low switching loss and high current overload capacity. This superfast recovery diode operates at -55°C to 150°C temperature range. Typical applications include general rectification and Power Factor Correction (PFC) in Continuous Current Mode (CCM).Features
- Silicon epitaxial planar type construction
- Standard-fast recovery
- Ultra-low switching losses
- High current overload capacity
- TO-220ACFP packages
- -55°C to 150°C temperature range
Applications
- Power Factor Correction (PFC) in Continuous Current Mode (CCM)
- General rectification
Electrical Characteristics
Yayınlandı: 2021-01-01
| Güncellenmiş: 2022-03-11