Features
- Low collector-emitter saturation voltage
- Short circuit withstand time 8μs
- Qualified to AEC-Q101
- Pb-free lead plating; RoHS compliant
Applications
- Heater for automotive
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| RGSX5TS65HRC11 | ![]() |
IGBTs 8s Short-Circuit Tolerance, 650V 75A, Automotive Field Stop Trench IGBT |
| RGSX5TS65DHRC11 | ![]() |
IGBTs 8s Short-Circuit Tolerance, 650V 75A, FRD Built-in, Automotive Field Stop Trench IGBT |
| RGSX5TS65EGC11 | ![]() |
IGBTs 8s Short-Circuit Tolerance, 650V 75A, FRD Built-in, Field Stop Trench IGBT |
| RGSX5TS65EHRC11 | ![]() |
IGBTs 8s Short-Circuit Tolerance, 650V 75A, FRD Built-in, Automotive Field Stop Trench IGBT |
Yayınlandı: 2021-07-19
| Güncellenmiş: 2022-03-11