ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode
ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is designed for LiDAR systems that perform distance measurement and spatial recognition using a 3D Time-of-Flight (ToF) system. The RLD90QZW3 features an ultra-narrow 225µm line width and temperature dependence of the laser wavelength as low as 0.15nm/°C. These features ensure high beam performance, density, and accuracy while maintaining low power consumption. ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is offered in an industry-standard Φ5.6 package with a -40°C to +85°C operating temperature range.Features
- Narrow light emission pattern
- 75W pulsed optical output power (PO)
- 905nm wavelength (λ)
- 30A pulsed forward current (If)
- 0.9A Threshold current (Ith)
- 16V forward voltage (Vf)
- 2V reverse voltage (Vr)
- 50ns pulse width (tw)
- 0.1% duty ratio (DR)
- 225μm x 10μm emission area
- -40°C to +85°C operating temperature range (Top)
- Φ5.6 package
Applications
- Automatic guided vehicles (AGV)
- Laser range finders
- Security
- Service robots
- LiDAR and ToF measurements
Videos
Performance Graphs
Yayınlandı: 2021-08-02
| Güncellenmiş: 2025-02-14