ROHM Semiconductor RN242SM PIN Diode

ROHM Semiconductor RN242SM PIN Diode features low capacitance and an ultra-small mold package suitable for high-frequency switching. This PIN diode offers high reliability and low high-frequency forward resistance. The RN242SM PIN diode is designed using epitaxial planar type construction and comes in an SOD-523 package. This PIN diode features 100mA forward current, 100nA reverse current, and 0.35pF capacitance between terminals  The RN242SM PIN diode is RoHS compliant and operates within the -55°C to 150°C temperature range.

Features

  • High reliability
  • Ultra small mold type
  • Low rF
  • Low capacitance
  • SOD-523 package
  • Epitaxial planar structure
  • RoHS compliant

Specifications

  • 30V reverse voltage
  • 100mA forward current
  • 100nA reverse current
  • 0.35pF capacitance between terminals
  • 1.5Ω high-frequency forward resistance
  • -55°C to 150°C storage temperature range

Dimensional Diagram

Mechanical Drawing - ROHM Semiconductor RN242SM PIN Diode
Yayınlandı: 2025-07-30 | Güncellenmiş: 2025-08-24