ROHM Semiconductor RQ3G120BKFRA 40V N-Channel Power MOSFET
ROHM Semiconductor RQ3G120BKFRA 40V N-Channel Power MOSFET is a 40V drain-source voltage (VDSS) and ±12A continuous drain current (ID) rated automotive-grade MOSFET that is AEC-Q101 qualified. The drain-source on-state resistance [RDS(ON)] is 17.4mΩ (max.) (VGS = 10V, ID = 12A) and comes in a 3.3mm x 3.3mm HSMT8AG package. The ROHM Semiconductor RQ3G120BKFRA MOSFET is ideal for ADAS, information, lighting, and body applications.Features
- Small high-powered package reduces mounting area by 64% at a maximum
- AEC-Q101 qualified
- Realization of high mounting reliability by original terminal and plating treatment
Applications
- ADAS
- Information
- Lighting
- Body
Specifications
- Drain-source on-state resistance [RDS(ON)]
- 17.4mΩ (max.) (VGS = 10V, ID = 12A)
- 28.0mΩ (max.) (VGS = 4.5V, ID = 6A)
- 40W power dissipation (PD)
- Total gate charge (Qg)
- 8.5nC (typ.) (VDD = 20V, ID = 10A, VGS = 10V)
- 4.8nC (typ.) (VDD = 20V, ID = 10A, VGS = 4.5V)
- +150°C junction temperature (Tj)
Circuit Diagram
Package Diagram
Yayınlandı: 2025-07-25
| Güncellenmiş: 2025-08-19