ROHM Semiconductor RQ3L060BG Power MOSFET
ROHM Semiconductor RQ3L060BG Power MOSFET features 60V drain-source voltage (VDSS) and ±15.5A continuous drain current. This N-channel MOSFET offers 38mΩ low on-resistance (RDS(on)) and power dissipation of 14W. The RQ3L060BG MOSFET operates within the -55°C to 150°C operating junction and storage temperature range and is available in a Halogen-free, High-Power Small Mold Package (HSMT8). This RoHS-compliant device incorporates Pb-free plating. Typical applications include switching, motor drives, and DC/DC converters.Features
- Low on - resistance
- High Power Small Mold Package (HSMT8)
- Pb-free plating and RoHS-compliant
- Halogen free
- 100% Rg and UIStested
Specifications
- 60V drain-source voltage (VDSS)
- ±20V gate-source voltage (VGSS)
- -55°C to 150°C operating junction and storage temperature range
- 38mΩ RDS(on)(maximum)
- ±15.5A continuous drain current (ID)
- 14W power dissipation
Applications
- Switching
- Motor drives
- DC/DC converters
Inner Circuit
Yayınlandı: 2024-01-18
| Güncellenmiş: 2024-02-01