ROHM Semiconductor RRQ045P03HZG P-Channel -30V -4.5A MOSFET

ROHM Semiconductor RRQ045P03HZG P-Channel -30V -4.5A MOSFET is a low on-resistance device housed in a small surface-mount package (TSMT6). The RRQ045P03HZG features a built-in G-S protection diode, Pb-free plating, and is RoHS compliant. The MOSFETs are also AEC-Q101 qualified.

Features

  • Low on-resistance
  • Built-in G-S protection diode
  • Small surface mount package (TSMT6)
  • Pb-free lead plating; RoHS compliant
  • AEC-Q101 qualified

Applications

  • Switching
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-15