ROHM Semiconductor RS7 Power MOSFETs

ROHM Semiconductor RS7 Power MOSFETs are designed for high-efficiency performance in motor drives, switching applications, and DC/DC converters. Featuring low on-resistance, a robust high-power DFN5060T8LSHAAE package, and Pb-free plating, these ROHM Semiconductor RS7 MOSFETs comply with RoHS and are Halogen-free. Each unit undergoes 100% Rg and UIS testing to ensure superior reliability and performance.

Features

  • Low on-resistance
  • High power packages
  • Pb-free plating and RoHS-compliant
  • Halogen-free
  • 100% Rg and UIS tested

Applications

  • Switching
  • Motor drives
  • DC/DC converters

Specifications

  • 2.5V or 4V gate-source threshold voltage options
  • 49nC to 145nC gate charge range
  • 0.64mΩ to 8.3mΩ maximum drain-source on-resistance [RDS(on)]
  • ±20V gate-source voltage
  • 160W to 217W power dissipation range (PD)
  • 150A to 445A continuous drain current range (ID)
  • -55°C to +150°C/+175°C operating temperature ranges

Package Outline

Mechanical Drawing - ROHM Semiconductor RS7 Power MOSFETs

Inner Circuit

Block Diagram - ROHM Semiconductor RS7 Power MOSFETs
Yayınlandı: 2025-01-09 | Güncellenmiş: 2025-11-21