ROHM Semiconductor RSS070P05HZG P-Channel -45V -7A Power MOSFET
ROHM Semiconductor RSS070P05HZG P-Channel -45V -7A Power MOSFET is a low on-resistance device housed in a small surface-mount package (SOP8). The RSS070P05HZG features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.Features
- Low on-resistance
- Small surface mount package (SOP8)
- Pb-free plating; RoHS compliant
- Halogen-free
- Sn100% plating
- AEC-Q101 qualified
Applications
- Switching
Yayınlandı: 2022-02-08
| Güncellenmiş: 2022-03-11