ROHM Semiconductor RV4E031RP HZG Small Signal MOSFET

ROHM Semiconductor RV4E031RP HZG Small Signal MOSFET features low on-resistance, a small high power package, and a low voltage drive. This MOSFET is 100% UIS tested and includes a Wettable Flank for Automated Optical-solder Inspection (AOI). The RV4E031RP HZG signal MOSFET operates at -55°C to 150°C junction temperature range and storage temperature range. This MOSFET offers -30V drain-source voltage, ±3.1A continuous drain current, and 1.5W power dissipation. Typical applications include switching circuits, high side load switch, and high-speed line driver.

Features

  • Low on-resistance
  • Small high power package
  • -4V low voltage drive
  • 100% UIS tested
  • Wettable Flank for Automated Optical solder Inspection (AOI)
  • 130μm guarantee electrode part

Specifications

  • -55°C to 150°C junction temperature range
  • -30V drain-source voltage
  • ±3.1A continuous drain current
  • 1.5W power dissipation
  • ±12A pulsed drain current

Applications

  • Switching circuits
  • High side load switch
  • High-speed line driver

Circuit Diagram

Location Circuit - ROHM Semiconductor RV4E031RP HZG Small Signal MOSFET
Yayınlandı: 2021-02-26 | Güncellenmiş: 2022-03-11