ROHM Semiconductor RV5x040 Small Signal MOSFETs

ROHM Semiconductor RV5x040 Small Signal MOSFETs offer low on-resistance in a small DFN1616 package. The RV5x040 features a ±4.0A continuous drain current and a 1.5W power dissipation. The ROHM RV5x040 Small Signal MOSFETs are designed for switching and load switch applications.

Features

  • Low on-resistance
  • -1.5V Drive
  • Built-in G-S protection diode
  • Small DFN package
  • Pb-free lead plating; RoHS compliant

Applications

  • Switching
  • Load switches

Specifications

  • RV5C040AP
    • 1.5W PD
    • ±4.0A ID
    • 85mΩ RDS(on) (Max.)
    • -20V VDSS
  • RV5A040AP
    • 1.5W PD
    • ±4.0A ID
    • 62mΩ RDS(on) (Max.)
    • -12V VDSS

Inner Circuit

Location Circuit - ROHM Semiconductor RV5x040 Small Signal MOSFETs
Yayınlandı: 2022-07-06 | Güncellenmiş: 2022-07-11