ROHM Semiconductor RV8L002SN & RV8C010UN Small Signal MOSFETs

ROHM Semiconductor RV8L002SN and RV8C010UN Small Signal MOSFETs feature a leadless ultra-small package and exposed drain pad for excellent thermal conduction. The RV8L002SN and RV8C010UN MOSFETs also offer very fast switching, a 2.5V ultra-low voltage drive, and ESD protection up to 2kV.

The ROHM RV8L002SN and RV8C010UN MOSFETs are available in a DFN1010-3W package and are AEC-Q101 qualified.

Features

  • Leadless ultra small and exposed drain pad for excellent thermal conduction SMD plastic package (1.0mm x 1.0mm x 0.4mm)
  • Side wettable Flanks for automated optical solder inspection (AOI)
  • Tin-plated 100% solderable side pads guarantees min. 125μm
  • AEC-Q101 qualified
  • ESD protection up to 2kV (HBM)
  • Very fast switching
  • 2.5V ultra low voltage drive

Applications

  • Switching circuits
  • Low-side load switches
  • Relay drivers

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor RV8L002SN & RV8C010UN Small Signal MOSFETs
Yayınlandı: 2020-11-09 | Güncellenmiş: 2024-10-23