ROHM Semiconductor Schottky Barrier Diodes

ROHM Semiconductor Schottky Barrier Diodes have a wide array of high-reliability, low-loss devices and are available in various packages. The Schottky Diodes provide low forward voltage and reverse current with high ESD resistance. Thermal runaway is blocked even at high temperatures, making them excellent for automotive systems and power supplies. The diodes are Standard or AEC-Q101 Qualified. The RBE diodes feature improved efficiency and the low VF. ROHM Semiconductor Schottky Barrier Diodes occupy 80% less space and provide a large current-handling capability.

Features

  • High reliability
  • Improved efficiency
  • Low VF
  • Occupies 80% less space
  • Large current handling capability
  • Low heat generation and noise during normal operation
  • Low Forward Voltage (VF)
  • High-speed Reverse Recovery Time (trr)
  • Soft recovery characteristics ensure high-efficiency operation with low loss

Applications

  • Backflow prevention circuits
  • DC/DC converters

Circuit Application

Location Circuit - ROHM Semiconductor Schottky Barrier Diodes

Space Reduction Illustration

Mechanical Drawing - ROHM Semiconductor Schottky Barrier Diodes

Average Rectified Current Comparison

Chart - ROHM Semiconductor Schottky Barrier Diodes
Yayınlandı: 2017-03-02 | Güncellenmiş: 2026-06-18