ROHM Semiconductor SH8J Pch Power MOSFETs
ROHM Semiconductor SH8J Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package (SOP8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Class-leading low ON resistance
- Low on-resistance
- Expanded lineup improves reliability while reducing design load in a wide range of applications
- Small Surface Mount Package (SOP8)
- New design improves quality
- Pb-free plating; RoHS compliant
- Halogen Free
Applications
- Switching
UT6-QH8-SH8 Line Up Image
Market Applications
Improved ON Resistance
Additional Resources
Yayınlandı: 2021-01-26
| Güncellenmiş: 2022-03-11