ROHM Semiconductor SML-A15YTT86 Yellow LED
ROHM Semiconductor SML-A15YTT86 Yellow LED is a compact-sized side-view LED with high brightness and level 3 moisture sensitivity. This LED operates at -40°C to 100°C temperature range and 20mA forward current. The SML-A15YTT86 yellow LED offers 2.1V forward voltage, 87mW power dissipation, 280mcd luminous intensity, and 590nm wavelength/color temperature. This yellow LED is available in 1.6mm × 1.15mm dimensions.Features
- Compact size side-view LED
- High brightness type
- -40°C to 100°C operating temperature range
- 87mW power dissipation
- 20mA forward current
- 2.1V forward voltage
- 280mcd luminous intensity
- 590nm wavelength/color temperature
Mechanical Drawing
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11