ROHM Semiconductor SMLVN6RGB7W1 Triple Color LED
ROHM Semiconductor SMLVN6RGB7W1 Triple Color LED features low height and improved color mixture that is made possible by the flat frame structure. This triple color LED offers 180mW power dissipation and 20mA forward current. The SMLVN6RGB7W1 LED operates at -40°C to 85°C temperature range. This triple color LED is available in 3.5mm × 2.8mm dimensions and level 3 moisture sensitivity level.Features
- High brightness tri-color LEDs
- Low height and improved color mixture
- Level 3 moisture sensitivity
Specifications
- -40°C to 85°C operating temperature range
- 180mW power dissipation
- 20mA forward current
- Red:
- 2.1V forward voltage
- 624nm wavelength/color temperature
- 500mcd luminous intensity
- Green:
- 3.3V forward voltage
- 527nm wavelength/color temperature
- 1000mcd luminous intensity
- Blue:
- 3.5V forward voltage
- 470nm wavelength/color temperature
- 300mcd luminous intensity
Mechanical Drawing
Yayınlandı: 2021-02-23
| Güncellenmiş: 2022-03-11