ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp

ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp is a single CMOS operational amplifier in an ultra-small package. This product features ultra-low power and a low offset voltage. The ROHM Semiconductor TLR1901GXZ is suitable for battery-powered equipment, portable equipment, and sensor amplifiers.

Features

  • Nano Energy™ integrated op amp
  • Ultra small package (WLCSP)
  • Ultra low supply current
  • Low input offset voltage
  • Rail-to-rail input/output

Applications

  • Battery-powered equipment
  • Portable equipment
  • Sensor amplifiers
  • Current monitoring amplifiers
  • Smartphones
  • Internet of Thing (IoT) equipment

Specifications

  • 160nA typical supply current
  • 0.55mV maximum input offset voltage
  • Common-mode input voltage range of VSS to VDD
  • 0.5pA typical input bias current
  • Operating supply voltage range
    • Single supply of 1.7V to 5.5V
    • Dual supply of ±0.85V to ±2.75V
  • -40°C to +85°C operating temperature range

Block Diagram

Block Diagram - ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp

Pin Configuration

Chart - ROHM Semiconductor TLR1901GXZ Rail-to-Rail Input/Output CMOS Op Amp
Yayınlandı: 2025-07-28 | Güncellenmiş: 2025-08-18