ROHM Semiconductor VSxUA1LBTBR1 Transient Voltage Suppressors
ROHM Semiconductor VSxUA1LBTBR1 Transient Voltage Suppressors are high-reliability TVS diodes. These voltage suppressors feature a 600W peak pulse power and 150°C junction temperature. The VSxUA1LBTBR1 transient voltage suppressors include a Silicon epitaxial planar structure. These TVS diodes come in a small power mold type with a DO-214AA (SMB) package. These transient voltage suppressors are ideal for surge protection applications.Features
- Silicon epitaxial planar structure
- High reliability
- 600W peak pulse power
- Small mold type
Applications
- Surge protection
View Results ( 20 ) Page
| Parça Numarası | Veri Sayfası | Çalışma Voltajı | Sıkıştırma Voltajı | Arıza Voltajı | Ipp - Uç Nabız Akımı |
|---|---|---|---|---|---|
| VS26VUA1LBTBR1 | ![]() |
26 V | 42.1 V | 28.9 V | 14.3 A |
| VS13VUA1LBTBR1 | ![]() |
13 V | 21.5 V | 13 V | 28 A |
| VS30VUA1LBTBR1 | ![]() |
30 V | 48.4 V | 30 V | 12.4 A |
| VS5V0UA1LBTBR1 | ![]() |
5 V | 10.5 V | 5 V | 57 A |
| VS10VUA1LBTBR1 | ![]() |
10 V | 17 V | 11.1 V | 35.3 A |
| VS11VUA1LBTBR1 | ![]() |
11 V | 18.2 V | 12.2 V | 33 A |
| VS12VUA1LBTBR1 | ![]() |
12 V | 19.9 V | 13.3 V | 30.2 A |
| VS14VUA1LBTBR1 | ![]() |
14 V | 23.2 V | 15.6 V | 25.9 A |
| VS15VUA1LBTBR1 | ![]() |
15 V | 24.4 V | 16.7 V | 24.6 A |
| VS16VUA1LBTBR1 | ![]() |
16 V | 26 V | 17.8 V | 23.1 A |
Yayınlandı: 2024-05-24
| Güncellenmiş: 2025-06-17