Rosenberger 5G Tool Kits

Rosenberger 5G Tool Kits combine the precision of the 1.85mm or 2.4mm adapters, a torque wrench, and standard RF cables used in the testing of a 5G system. This combination allows users to mix and match adapters and cable assemblies for unique 5G test needs. These tool kits come in sturdy wooden cases and have optional 3dB and 10dB attenuators available. The 1.85mm tool kits offer 70GHz ratings, while the 2.4mm tool kits offer 50GHz. Rosenberger 5G Tool Kits are ideal for laboratory or field use.

Features

  • Torque wrench
  • Sturdy wooden case
  • Ideal for laboratory or field use
  • Optional ultra-low-loss APSK test cables
  • Optional calibration-grade terminations
  • Optional 3dB and 10dB attenuators
  • 1.85mm/70GHz Tool Kit
    • Includes Rosenberger’s precision 1.85mm adapters
    • 1.85mm (m) to 1.85mm (m) cable assemblies included
  • 2.4mm/50GHz Tool Kit
    • Includes Rosenberger’s precision 2.4mm adapters
    • 2.4mm (m) to 2.4mm (m) cable assemblies included
Yayınlandı: 2023-03-31 | Güncellenmiş: 2023-04-12