Rosenberger Multiport Mini-Coax Connectors & Cable Assemblies

Rosenberger Multiport Mini-Coax Connectors and Cable Assemblies address the challenging technological demands of the semiconductor test equipment industry. These mini-coax devices, including the PCB connectors, purpose-designed plastic housings, and pre-assembled cable assembly sets, are ideal for 20GHz and 40GHz applications. The multiport connectors and cable assemblies feature 50Ω impedance, ≥1GΩ insulation resistance, >16dB @DC to 20GHz return loss, and >500 mating cycles.

The board-to-board connections can be applied in limited spaces with the coaxial shielding benefits, while an extraction tool ensures quick mating and demating. These multiport connectors and cable assemblies are used in cameras, infotainment, driver assistance systems, autonomous driving, and in-cabin monitoring.

Features

  • 50Ω impedance
  • ≥1GΩ insulation resistance
  • >16dB @DC to 20GHz return loss
  • High electrical and mechanical stability
  • >500 mating cycles
  • Pre-assembled cable pairs with pair-matching up to 2ps
  • Tilt protection
  • Frequency range DC to 20GHz and DC to 40GHz

Applications

  • Cameras
  • Autonomous driving
  • Internet and mobile communication
  • Driver assistance systems
  • Navigation
  • Infotainment
  • In-cabin monitoring
View Results ( 17 ) Page
Parça Numarası Veri Sayfası Empedans Birleşme Döngüleri Voltaj Derecesi Polarite Maksimum Frekans Montaj Stili Yalıtım Direnci
23W100-000 23W100-000 Veri Sayfası
23Z121-005 23Z121-005 Veri Sayfası Normal
23Z121-007 23Z121-007 Veri Sayfası Normal
23Z121-008 23Z121-008 Veri Sayfası Normal
23Z121-004 23Z121-004 Veri Sayfası Normal
23C11D-40ML5 23C11D-40ML5 Veri Sayfası 50 Ohms 500 Cycle 500 V Standard 20 GHz SMD/SMT 1 GOhms
23C11E-40ML5 23C11E-40ML5 Veri Sayfası 50 Ohms 500 Cycle 500 V Standard 20 GHz SMD/SMT 1 GOhms
23C11F-40ML5 23C11F-40ML5 Veri Sayfası 50 Ohms 500 Cycles 500 V Standard 20 GHz SMD/SMT 1 GOhms
23C21D-40ML5 23C21D-40ML5 Veri Sayfası 50 Ohms 500 Cycles 500 V Standard 20 GHz SMD/SMT 1 GOhms
23C21E-40ML5 23C21E-40ML5 Veri Sayfası 50 Ohms 500 Cycles 500 V Standard 20 GHz SMD/SMT 1 GOhms
Yayınlandı: 2024-04-12 | Güncellenmiş: 2024-04-23