Rosenberger NEX10® RF Coaxial Connector System

Rosenberger NEX10® RF Coaxial Connector System includes connectors and adapters that are designed to meet the existing and future demands of small cell and 5G networks. This miniature low Passive Inter-Modulation (PIM) connector system includes in-series or between-series adapters, jacks (square flange or bulkhead), and plugs (straight or right angle). The NEX10 interface offers very low PIM performance with robust design and compact size. These connectors feature a small size with a minimum flange height of 12.7mm, allowing compact and lightweight modules.

The NEX10 connectors feature separation of electrical contact from the mechanical reference. This yields a low PIM and high RL performance regardless of the coupling mechanism or applied torque. These connectors offer two possible mechanical connections (screw type and push-pull) that provide flexibility during installation.

Between-Series/In-Series Adapters

Rosenberger NEX10® RF Coaxial Connector System

Between Series RF Adapters connect RPC-3.50 plug to NEX10 jack, NEX10 jack to SMA jack, NEX10 plug to SMA jack, and so on. The 89K101-K00N1 In-series RF adapter connects NEX10 jack to NEX10 jack and 89S101-S00N1 In-series adapter connects NEX10 plug to NEX10 plug.

Rosenberger 89W000-001 NEX10 Torque Wrench is pre-set at the factory to the desired value within a ±4% tolerance. This torque wrench produces a distinct click which can be felt and heard when preset torque value is achieved. This is followed by a sudden release into several degrees of free movement. The 89W000-001 torque wrench is ideal for applications in which one torque value is used extensively.

Features

  • Separation of electrical contact from the mechanical reference yields a low PIM and high RL performance regardless of the coupling mechanism or applied torque
  • Robust design prevents any damage in the event of cable movement or vibration
  • Contact areas protected against damage during handling
  • Interface-specific weather protection boot providing a uniform and tested solution as a standard product
  • Up to 20GHz excellent RL performance and high screening efficiency, offering reliable electrical performance
  • Small size and minimum flange height of 12.7mm, allowing compact and lightweight modules
  • Two possible mechanical connections (screw type and push-pull) for flexibility during installation
  • Eliminates installation errors

Applications

  • Small cells for challenging space restrictions and electrical performance requirements
  • Multi-operator/multiband distributed antenna systems (DAS) where RF signals have to be combined, terminated, or distributed to antennas
  • Low-power base stations for interconnections in the remote radio head (RRH) and as an interface on the antenna and jumpers
  • MIMO to speed up the installation, especially by covering four or five signal paths with one mechanical connection
  • In-building architecture

Specifications

  • 50Ω impedance
  • DC to 20GHz frequency range
  • ≥166 dBc @ 2 × 43dBm passive inter-modulation (PIM)
  • Return loss
    • ≥36dB @ DC to 4GHz
    • ≥34dB @ 4GHz to 6GHZ
    • ≥30dB @ 6GHz to 10GHz
    • ≥20dB @10GHz to 20GHz
  • Mating cycles
    • ≥100 for standard applications
    • ≥ 500 for test and measurement types
  • 50N typical engagement force
  • 35N typical disengagement force
  • IP68 degree of protection

Assembly Size Comparison

Chart - Rosenberger NEX10® RF Coaxial Connector System

Performance Graph

Performance Graph - Rosenberger NEX10® RF Coaxial Connector System

Videos

Yayınlandı: 2019-01-14 | Güncellenmiş: 2023-11-27