Rosenberger RoProxCon Evaluation Board

Rosenberger RoProxCon Evaluation Board features a USB-C/6V power supply, an Ethernet protocol, and a ±45° rotation with a 6mm to 12mm distance range. This board is designed to evaluate the RoProxCon connection system that bridges construction-related air gaps with high interference immunity. Rosenberger RoProxCon offers full duplex data transmission in real-time, transmission up to 6Gbps, hermetically sealed housing, and transmission regardless of rotation.

Features

  • Evaluates the RoProxCon connection system
  • USB-C/6V power supply
  • Ethernet protocol
  • ±45° rotation
  • 6mm to 12mm distance range
Yayınlandı: 2023-03-31 | Güncellenmiş: 2023-04-12