Rosenberger SMA+® Cable Assemblies
Rosenberger SMA+® Cable Assemblies are high-performance, high-frequency test cables built for day-to-day applications. The cable assemblies are available with either the Rosenberger RTK-FLEX 405 (flexible) cable or the RTK-FS-085 (conformable) cable with a standard SMA interface. Other features include gold-plated center contacts, passivated stainless steel coupling nuts, an over-molded strain relief, and a proprietary dielectric.Features
- High-performance, high-frequency test cables built for day-to-day applications
- Available in Rosenberger RTK-Flex 405 (flexible) cable or RTK-FS-085 (conformable) cable
- Excellent performance over a broad frequency range
- Standard SMA interface, intermateable with SMA, 3.5mm, and 2.92mm connectors
- Gold-plated center contacts, passivated stainless steel coupling nuts, and a proprietary dielectric
- Over-molded strain relief is rugged and durable
Specifications
- Electrical
- 50Ω nominal impedance
- 36GHz operating frequency
- 29.4pf/ft nominal capacitance
- 70.0% nominal velocity of propagation
- -110.0dB minimum relative shielding
- 1000MΩ minimum insulation resistance
- 1000VRMS minimum dielectric withstanding voltage
- Mechanical
- 2.64mm (0.104") maximum cable diameter
- 1.91cm (0.75") minimum one-time bend radius
- 5.08cm (2.00") preferred bend radius
- -55°C to +125°C operating temperature range
- MIL-STD-348 hybrid connector interface
- Materials
- Blue FEP cable jacket
- Black or white MIL-I-23053 marker
- Black ATUM boots
- Gold-plated Brass or BeCu contacts
- Blue proprietary dielectric insulators
- Gold-plated Brass or BeCu connector bodies
- Stainless steel passivated connector nuts
- ZZ-R-765 silicone rubber gasket
Yayınlandı: 2019-10-09
| Güncellenmiş: 2024-06-05