Microchip Technology RN-XVee Wi-Fi® Modules

Microchip RN-XVee Wi-Fi® Modules provide drop-in, certified Wi-Fi connectivity for existing systems using 802.15.4 modules. The RN-XVee Wi-Fi Modules are 802.11 b/g solutions especially designed for users who want to migrate their existing 802.15.4 architecture to a more standard TCP/IP based platform without having to redesign their existing hardware. The pin compatible footprint and simple ASCII configuration interface allows designers to quickly have the RN-XVee module up and running in existing 802.15.4 based products.

Features

  • Direct internet connectivity
  • Full 802.11 b/g data rate support
  • Drop in Wi-Fi solution for existing systems currently using 802.15.4 modules
  • Multiple antenna options
  • Complete onboard TCP/IP networking stack
  • RoHS compliant

Applications

  • Industrial metering
  • HVAC control
  • Room temperature sensors
  • Pump configuration & control
  • Telemetry
  • PV/Solar controllers
  • Robotics
  • Cable replacement
  • Barcode scanners/readers
  • Measurement/monitoring systems
  • Industrial sensors & controls
  • Medical devices
  • Computer accessories
  • Asset tracking

RN-XVee Block Diagram

Block Diagram - Microchip Technology RN-XVee Wi-Fi® Modules
Yayınlandı: 2011-11-14 | Güncellenmiş: 2022-03-11