ROYALOHM Thick Film Chip Resistors
ROYALOHM Thick Film Chip Resistors are small, lightweight, and cost-effective resistors with a 1/20W to 1W power rating at +70°C, depending on the package size. These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C. Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. ROYALOHM Thick Film Chip Resistors are suitable for both wave and reflow soldering. ROYALOHM resistors are widely used in various applications.Features
- Small size
- Lightweight
- Cost-effective resistors
- Suitable for both wave and reflow soldering
Applications
- Navigators
- Mobile phones
- Telecom
- Set-top boxes
- Meters
- Consumer electronics
- Lighting
- Automations
- Power supplies
Specifications
- 1/20W to 1W power rating at +70°C
- 25V to 200V maximum working voltage
- 50V to 500V maximum overload voltage
- ≥1000MΩ insulation resistance
- <50mΩ resistance value of jumper
- 0.5A to 2A rated current of jumper
- 1A to 10A maximum overload current of jumper
- -55°C to +155°C operating temperature range
Construction
Derating Curve
Products by Category
Yayınlandı: 2022-03-21
| Güncellenmiş: 2022-05-20