Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors

Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160VDC to 500VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range. 

Features

  • 160VDC to 500VDC rated voltage
  • ±20% capacitance tolerance
  • 1µF to 220µF capacitance
  • 60mA to 2370mA rated ripple current
  • 8000 hours to 12000 hours of load life at +105°C
  • 8mm x 11.5mm to 18mm x 31.5mm dimensions
  • RoHS compliant
  • -25°C to +105°C temperature range

Dimensions

Chart - Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors
Yayınlandı: 2019-08-12 | Güncellenmiş: 2023-06-12