Rubycon HXH Snap-In Aluminum Electrolytic Capacitors
Rubycon HXH Snap-In Aluminum Electrolytic Capacitors are AEC-Q200 qualified and offer a 400VDC to 450VDC voltage range and ±20% capacitance tolerance. These capacitors feature a wide operating temperature range of -40°C to +105°C and a capacitance range of 82μF to 1000μF. Rubycon HXH Snap-In Capacitors provide a standard load life of 5000 hours at a +105°C temperature rating.Features
- AEC-Q200 qualified
- 400VDC to 450VDC rated voltage range
- ±20% capacitance tolerance
- 82μF to 1000μF capacitance range
- -40°C to +105°C operating temperature range
- 5000 hours of standard load life
Yayınlandı: 2023-08-10
| Güncellenmiş: 2023-08-23