Rubycon MU Polymer Multi-Layer Capacitors

Rubycon MU Polymer Multi-Layer Capacitors (PMLCAP) feature a miniaturized version of conventional multi-layer film capacitors. The MU capacitors deliver a high capacitance, excellent frequency, and a low leakage current within a small package size. The Rubycon MU PMLCAPs add increased value to various applications, including audio, visual, communication, and wearable equipment. The capacitors are surface-mountable and constructed with multiple polymer layers. Using a dielectric resin, the PMLCAPs provide a high heat resistance for environmental power generation applications.

Features

  • Surface-mounted device
  • Non-polar capacitor
  • Lead-free reflow available
  • Flow soldering available
  • RoHS compliant

Specifications

  • 16VDC to 63VDC rated voltage range
  • 101F to 226F capacitance range
  • ±10% (K), ±20% (M) capacitance tolerance
  • 1kHz ±20% dissipation factor
  • 1000MΩ insulation resistance
  • -55°C to +125°C category temperature range

Permissible Current for Frequency

Performance Graph - Rubycon MU Polymer Multi-Layer Capacitors
Yayınlandı: 2024-01-24 | Güncellenmiş: 2024-01-29