Rubycon MXH Snap-In Aluminum Electrolytic Capacitors
Rubycon MXH Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 550VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXH series offers 2000 hours of load life at +105°C and a 56µF to 1200µF capacitance range. Rubycon MXH Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range.Specifications
- 400VDC to 550VDC rated voltage
- ±20% capacitance tolerance
- 2000 hours of load life at 105°C
- RoHS compliant
- 56µF to 1200µF capacitance range
- 22mm x 25mm to 35mm x 60mm dimensions
- -25°C to +105°C temperature range
Dimensions
Yayınlandı: 2019-08-12
| Güncellenmiş: 2023-06-12