Rubycon MXK Snap-In Aluminum Electrolytic Capacitors
Rubycon MXK Snap-In Aluminum Electrolytic Capacitors feature a 400VDC to 500VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The MXK series offers 3000 hours of load life and a 68µF to 1200µF capacitance range. Rubycon MXK Snap-In Aluminum Electrolytic Capacitors have a 22mm x 25mm to 35mm x 60mm dimensions range.Features
- 400VDC to 500VDC rated voltage
- ±20% capacitance tolerance
- 3000 hours of load life
- RoHS compliant
- 60Hz to 10,000Hz frequency range
- 68µF to 1200µF capacitance range
- 22mm x 25mm to 35mm x 60mm dimensions
- -25°C to +105°C operating temperature range
Dimensions
Yayınlandı: 2019-08-12
| Güncellenmiş: 2023-06-12