Rubycon PJV SMD Aluminum Electrolytic Capacitors
Rubycon PJV SMD Aluminum Electrolytic Capacitors are miniaturized, general-purpose AECs that feature high capacitance and high ripple current. These high-temperature, hybrid-type capacitors provide a long life of 4000 hours at +125°C and have a category temperature range of -55°C to +125°C. Additional features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. These chip-type modules are available in dimensions ranging from 6.3mm x 6.1mm to 10mm x 16.5mm. Rubycon PJV capacitors are AEC-Q200 qualified and RoHS compliant.Features
- Hybrid type
- SMD mount
- Chip type
- Long life
- High temperature
- High ripple current
- High capacitance
- Miniaturized
- General purpose
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 4000 hours at +125°C
- -55°C to +125°C category temperature range
- 25VDC to 63VDC rated voltage range
- 47µF to 820µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 6.3mm x 6.1mm to 10mm x 16.5mm
Dimensions
Yayınlandı: 2022-09-30
| Güncellenmiş: 2022-10-06