Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.

Features

  • Hybrid type
  • Radial lead type
  • Long life
  • High temperature
  • General purpose
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 4000 hours at +125°C
  • -55°C to +125°C category temperature range
  • 25VDC to 80VDC rated voltage range
  • 22µF to 330µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • 8mm x 9mm or 10mm x 9mm dimensions

Dimensions

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors
Yayınlandı: 2022-09-30 | Güncellenmiş: 2022-10-07