Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors are high-temperature, miniaturized AECs that provide high ripple current and high capacitance. This general-purpose series offers a long life of 4000 hours at +125°C. The modules are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 15mm. The PZJ series is AEC-Q200 qualified and RoHS compliant. Other features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZJ lead-wire AECs operate in a category temperature range of -55°C to +125°C.Features
- Hybrid type
- Radial lead type
- Long life
- High temperature
- High ripple current
- High capacitance
- Miniaturized
- General purpose
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 4000 hours at +125°C
- -55°C to +125°C category temperature range
- 25VDC to 63VDC rated voltage range
- 47µF to 820µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 8mm x 9mm to 10mm x 15mm
Dimensions
Yayınlandı: 2022-09-30
| Güncellenmiş: 2022-10-06