Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZL Lead-Wire Aluminum Electrolytic Capacitors are high-temperature AECs that provide 1000 hours at +150°C in a package size of 8mm x 9mm or 10mm x 9mm. These hybrid-type modules have radial leads and are AEC-Q200 qualified and RoHS compliant. Rubycon PZL lead-wire capacitors feature a rated voltage range of 25VDC to 63VDC and a capacitance range of 33µF to 270µF with ±20% (+20°C, 120Hz) tolerance. The PZL series operates in a category temperature range of -55°C to +150°C.Features
- Hybrid type
- Radial lead type
- High temperature
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 1000 hours at +150°C
- -55°C to +150°C category temperature range
- 25VDC to 63VDC rated voltage range
- 33µF to 270µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- 8mm x 9mm or 10mm x 9mm dimensions
Dimensions
Yayınlandı: 2022-09-30
| Güncellenmiş: 2022-10-06