Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range. 

Specifications

  • 400VDC to 450VDC rated voltage
  • ±20% capacitance tolerance
  • RoHS compliant
  • 0.15ARMS to 1.22ARMS rated ripple current
  • 8mm x 25mm to 18mm x 50mm dimensions
  • -40°C to +105°C temperature range

Dimensions

Chart - Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors
Yayınlandı: 2019-08-12 | Güncellenmiş: 2023-06-12