Rubycon TGV Aluminum Electrolytic Capacitors
Rubycon TGV Aluminum Electrolytic Capacitors offer a capacitance range of 180μF to 560μF with a voltage range of 16VDC to 80VDC. These capacitors feature ±20%(20°C, 120Hz) capacitance tolerance and operate from -40°C to 125°C temperature range. The TGV capacitors offer 3000 to 5000 hours of load life at 125°C. These electrolytic capacitors are AEC-Q200 qualified and are RoHS compliant.Features
- ±20% capacitance tolerance
- 16VDC to 80VDC voltage range
- 3000 to 5000 hours of load life at 125°C
- -40°C to 125°C operating temperature range
- RoHS compliant
- AEC-Q200 qualified
Dimension Diagram
Additional Resources
Yayınlandı: 2023-09-01
| Güncellenmiş: 2023-10-05