Rubycon USC Snap-In Aluminum Electrolytic Capacitors

Rubycon USC Snap-In Aluminum Electrolytic Capacitors feature a 10 to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The USC series offers 3000 hours of load life and a 56 to 82,000µF capacitance range. Rubycon USC Snap-In Aluminum Electrolytic Capacitors have a 22 x 25mm to 35 x 50mm dimensions range. 

Specifications

  • ±20% capacitance tolerance
  • RoHS compliant
  • 3000 hours of load life
  • Temperature Range
    • -40°C to +85°C
    • -25°C to +85°C
  • 56 to 82,000µF capacitance range
  • Rated Voltage Range
    • 10 to 250VDC 
    • 315 to 450VDC

Dimensions

Rubycon USC Snap-In Aluminum Electrolytic Capacitors
Yayınlandı: 2019-08-12 | Güncellenmiş: 2022-03-10