Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors

Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors use a high-performance electrolyte that offers higher conductivity, achieving lower impedance than the same-sized ZLH series. Rubycon ZLR capacitors increase the magnification of the electrode foil, achieving approximately 40% higher capacitance and 10% higher ripple than the ZLH. These leading specifications allow for smaller designs, higher performance, and increased cost efficiency. ZLR Radial-Leaded Aluminum Electrolytic Capacitors operate over a -40°C to +105°C temperature range and offer up to 10,000 hours of endurance.

Features

  • Increased magnification of the electrode foil provides advantages over ZLH series
    • Up to 40% higher capacitance
    • 10% higher ripple
    • Lower impedance
  • High-performance electrolyte boosts conductivity
  • Provides input/output smoothing in power supplies
  • Airtight sealing material allows a long-life performance

Applications

  • Power supplies (input/output smoothing)
  • Automotive chargers
  • In-vehicle electrical equipment

Specifications

  • -40°C to +105°C temperature range
  • 16VDC to 35VDC rated voltage range
  • 56µF to 5600µF capacitance range
  • Up to 10,000 hours of endurance
  • Impedance at 25VDC (+20°C)
    • 0.025Ω/100kHz (10mm x 16mm size)
    • 0.018Ω/100kHz (10mm x 20mm size)
Yayınlandı: 2024-09-12 | Güncellenmiş: 2024-09-20