Sagrad Inc. SG901-1066 Integrated Wi-Fi Antenna
Sagrad SG901-1066 Integrated Wi-Fi Antenna is a small, highly integrated, high-efficiency, low gain embedded antenna solution for WLAN products. The SG901-1066 is ideal for next-generation wireless product design and provides the flexibility of an embedded antenna with top performance. Sagrad SG901-1066 Integrated Wi-Fi Antenna was designed to accommodate most WLAN applications, such as routers and gateways. The antenna can also be easily integrated onto a board or into an ID package design.Features
- IEEE 802.11 b/g/n standards
- Case mount with 10cm cable
- High efficiency
- Quick integration
- RoHS compliant
Specifications
- 2.4GHz to 2.49GHz frequency range
- 3.8dBi peak gain (1dB cable loss excluded)
- 50Ω feed impedance
- 48.3mm x 7.3mm antenna dimensions
- 0.4g product weight
Yayınlandı: 2012-03-26
| Güncellenmiş: 2022-03-11